KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R120-F-T5

DigiKey Part Number
408-KRL1632E-C-R120-F-T5TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R120-F-T5CT-ND - Cut Tape (CT)
408-KRL1632E-C-R120-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R120-F-T5
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.06900$20.69
25$1.71760$42.94
50$1.51580$75.79
100$1.35560$135.56
250$1.19356$298.39
500$1.09994$549.97
1,000$1.02572$1,025.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.92476$4,623.80
10,000$0.84304$8,430.40
15,000$0.83979$12,596.85
25,000$0.83609$20,902.25
35,000$0.83386$29,185.10
50,000$0.83168$41,584.00
60,000$0.82763$49,657.80
Manufacturers Standard Package