
KRL1632E-C-R100-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL1632E-C-R100-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R100-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R100-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R100-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.06900 | $20.69 |
25 | $1.71760 | $42.94 |
50 | $1.51580 | $75.79 |
100 | $1.35560 | $135.56 |
250 | $1.20604 | $301.51 |
500 | $1.09994 | $549.97 |
1,000 | $1.01611 | $1,016.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.90070 | $4,503.50 |
10,000 | $0.80897 | $8,089.70 |
15,000 | $0.80582 | $12,087.30 |
25,000 | $0.80223 | $20,055.75 |
35,000 | $0.80008 | $28,002.80 |
50,000 | $0.79796 | $39,898.00 |
60,000 | $0.79695 | $47,817.00 |