
KRL1632E-C-R033-F-T5 | |
---|---|
DigiKey Part Number | 408-KRL1632E-C-R033-F-T5TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R033-F-T5CT-ND - Cut Tape (CT) 408-KRL1632E-C-R033-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R033-F-T5 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.62000 | $3.62 |
10 | $2.07400 | $20.74 |
25 | $1.72200 | $43.05 |
50 | $1.51960 | $75.98 |
100 | $1.35910 | $135.91 |
250 | $1.23216 | $308.04 |
500 | $1.10276 | $551.38 |
1,000 | $1.02834 | $1,028.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92712 | $4,635.60 |
10,000 | $0.89158 | $8,915.80 |
15,000 | $0.87425 | $13,113.75 |
25,000 | $0.85546 | $21,386.50 |