KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R015-F-T1

DigiKey Part Number
408-KRL1632E-C-R015-F-T1TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R015-F-T1CT-ND - Cut Tape (CT)
408-KRL1632E-C-R015-F-T1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R015-F-T1
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.35700$23.57
25$1.96720$49.18
50$1.74400$87.20
100$1.56750$156.75
250$1.38864$347.16
500$1.28534$642.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.20735$1,207.35
2,000$1.16079$2,321.58
3,000$1.12836$3,385.08
5,000$1.09320$5,466.00
7,000$1.07306$7,511.42
10,000$1.05402$10,540.20
12,000$1.04511$12,541.32
24,000$1.01573$24,377.52
25,000$1.01420$25,355.00
Manufacturers Standard Package