KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632E-C-R012-F-T5

DigiKey Part Number
408-KRL1632E-C-R012-F-T5TR-ND - Tape & Reel (TR)
408-KRL1632E-C-R012-F-T5CT-ND - Cut Tape (CT)
408-KRL1632E-C-R012-F-T5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1632E-C-R012-F-T5
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.07400$20.74
25$1.72200$43.05
50$1.51960$75.98
100$1.35910$135.91
250$1.19660$299.15
500$1.10276$551.38
1,000$1.02834$1,028.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.89442$4,472.10
10,000$0.81104$8,110.40
15,000$0.80788$12,118.20
25,000$0.80429$20,107.25
35,000$0.80213$28,074.55
50,000$0.80001$40,000.50
60,000$0.79899$47,939.40
Manufacturers Standard Package