
KRL1632E-C-R007-G-T1 | |
---|---|
DigiKey Part Number | 408-KRL1632E-C-R007-G-T1TR-ND - Tape & Reel (TR) 408-KRL1632E-C-R007-G-T1CT-ND - Cut Tape (CT) 408-KRL1632E-C-R007-G-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1632E-C-R007-G-T1 |
Description | CURRENT SENSE RESISTORS, 1206, 0 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±2% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.35700 | $23.57 |
25 | $1.96720 | $49.18 |
50 | $1.74400 | $87.20 |
100 | $1.56750 | $156.75 |
250 | $1.38864 | $347.16 |
500 | $1.28534 | $642.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.22738 | $1,227.38 |
2,000 | $1.16079 | $2,321.58 |
3,000 | $1.12836 | $3,385.08 |
5,000 | $1.09320 | $5,466.00 |
7,000 | $1.07306 | $7,511.42 |
10,000 | $1.05402 | $10,540.20 |
12,000 | $1.04511 | $12,541.32 |
24,000 | $1.01573 | $24,377.52 |
25,000 | $1.01420 | $25,355.00 |