KRL1632D-M-R022-F-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.26458
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $1.26458
Datasheet

Parametric Equivalent


Susumu
In Stock: 82,142
Unit Price: $3.69000
Datasheet
KRL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1632D-M-R022-F-T5

DigiKey Part Number
408-KRL1632D-M-R022-F-T5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KRL1632D-M-R022-F-T5
Description
CURRENT SENSE RESISTORS, 1206, 0
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.85841$4,292.05
Manufacturers Standard Package