KRL E Type Short Side Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KRL1220E-M-R470-F-T5

DigiKey Part Number
408-1564-2-ND - Tape & Reel (TR)
408-1564-1-ND - Cut Tape (CT)
408-1564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KRL1220E-M-R470-F-T5
Description
RES 0.47 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
KRL1220E-M-R470-F-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,884
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.04500$20.45
25$1.73080$43.27
50$1.53220$76.61
100$1.36550$136.55
250$1.18140$295.35
500$1.06628$533.14
1,000$0.96841$968.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.80997$4,049.85
10,000$0.75182$7,518.20
15,000$0.72196$10,829.40
25,000$0.68818$17,204.50
35,000$0.66805$23,381.75
50,000$0.64839$32,419.50
60,000$0.63896$38,337.60
120,000$0.60659$72,790.80
125,000$0.60556$75,695.00
Manufacturers Standard Package