
KRL1220E-M-R180-F-T5 | |
---|---|
DigiKey Part Number | 408-1559-2-ND - Tape & Reel (TR) 408-1559-1-ND - Cut Tape (CT) 408-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R180-F-T5 |
Description | RES 0.18 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R180-F-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.04500 | $20.45 |
25 | $1.73080 | $43.27 |
50 | $1.53220 | $76.61 |
100 | $1.36550 | $136.55 |
250 | $1.18140 | $295.35 |
500 | $1.06628 | $533.14 |
1,000 | $0.96841 | $968.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.80997 | $4,049.85 |
10,000 | $0.75182 | $7,518.20 |
15,000 | $0.72196 | $10,829.40 |
25,000 | $0.68818 | $17,204.50 |
35,000 | $0.66805 | $23,381.75 |
50,000 | $0.64839 | $32,419.50 |
60,000 | $0.63896 | $38,337.60 |
120,000 | $0.60659 | $72,790.80 |
125,000 | $0.60556 | $75,695.00 |