
KRL1220E-M-R009-G-T5 | |
---|---|
DigiKey Part Number | 408-1543-2-ND - Tape & Reel (TR) 408-1543-1-ND - Cut Tape (CT) 408-1543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-M-R009-G-T5 |
Description | RES 0.009 OHM 2% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | KRL1220E-M-R009-G-T5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.67363 | $3,368.15 |