
KRL1220E-C-R012-F-T5 | |
|---|---|
DigiKey Part Number | 408-KRL1220E-C-R012-F-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R012-F-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R012-F-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R012-F-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $1.94800 | $19.48 |
| 25 | $1.60800 | $40.20 |
| 50 | $1.41240 | $70.62 |
| 100 | $1.25710 | $125.71 |
| 250 | $1.10068 | $275.17 |
| 500 | $1.01026 | $505.13 |
| 1,000 | $0.93840 | $938.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.79224 | $3,961.20 |
| 10,000 | $0.75991 | $7,599.10 |
| 15,000 | $0.74415 | $11,162.25 |
| 25,000 | $0.72706 | $18,176.50 |
| 35,000 | $0.71727 | $25,104.45 |
| 50,000 | $0.70802 | $35,401.00 |

