
KRL1220E-C-R008-G-T5 | |
---|---|
DigiKey Part Number | 408-KRL1220E-C-R008-G-T5TR-ND - Tape & Reel (TR) 408-KRL1220E-C-R008-G-T5CT-ND - Cut Tape (CT) 408-KRL1220E-C-R008-G-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL1220E-C-R008-G-T5 |
Description | CURRENT SENSE RESISTORS, 0805, 0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±2% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $1.83900 | $18.39 |
25 | $1.51400 | $37.85 |
50 | $1.33020 | $66.51 |
100 | $1.18480 | $118.48 |
250 | $1.03688 | $259.22 |
500 | $0.95182 | $475.91 |
1,000 | $0.88416 | $884.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.79123 | $3,956.15 |
10,000 | $0.73226 | $7,322.60 |
15,000 | $0.72935 | $10,940.25 |
25,000 | $0.72604 | $18,151.00 |
35,000 | $0.71636 | $25,072.60 |
50,000 | $0.70711 | $35,355.50 |
60,000 | $0.70279 | $42,167.40 |
120,000 | $0.67770 | $81,324.00 |