
KRL11050E-C-R010-F-T1 | |
|---|---|
DigiKey Part Number | 408-KRL11050E-C-R010-F-T1TR-ND - Tape & Reel (TR) 408-KRL11050E-C-R010-F-T1CT-ND - Cut Tape (CT) 408-KRL11050E-C-R010-F-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRL11050E-C-R010-F-T1 |
Description | CURRENT SENSE RESISTORS, 2043, 6 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 6W Chip Resistor Wide 4320 (11050 Metric), 2043 Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | Wide 4320 (11050 Metric), 2043 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.197" L x 0.433" W (5.00mm x 11.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $13.43400 | $134.34 |
| 25 | $12.12840 | $303.21 |
| 50 | $11.37360 | $568.68 |
| 100 | $10.77180 | $1,077.18 |
| 250 | $10.16044 | $2,540.11 |
| 500 | $10.06312 | $5,031.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.71502 | $9,715.02 |
| 2,000 | $9.48597 | $18,971.94 |
| 3,000 | $9.37421 | $28,122.63 |
| 5,000 | $9.25300 | $46,265.00 |
| 7,000 | $9.18354 | $64,284.78 |

