
HRG3216P-3400-B-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-3400-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-3400-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-3400-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-3400-B-T1 |
Description | RES SMD 340 OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 340 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-3400-B-T1 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.065" W (3.20mm x 1.65mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $6.08400 | $60.84 |
| 25 | $5.64320 | $141.08 |
| 50 | $5.33420 | $266.71 |
| 100 | $5.05050 | $505.05 |
| 250 | $4.71224 | $1,178.06 |
| 500 | $4.48500 | $2,242.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.64827 | $4,648.27 |
| 2,000 | $4.45133 | $8,902.66 |
| 3,000 | $4.34679 | $13,040.37 |
| 5,000 | $4.22556 | $21,127.80 |
| 7,000 | $4.15176 | $29,062.32 |
| 10,000 | $4.07852 | $40,785.20 |

