
HRG3216P-1201-B-T1 | |
---|---|
DigiKey Part Number | 408-HRG3216P-1201-B-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-1201-B-T1CT-ND - Cut Tape (CT) 408-HRG3216P-1201-B-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1201-B-T1 |
Description | RES SMD 1.2K OHM 0.1% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1201-B-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $5.80400 | $58.04 |
25 | $5.38040 | $134.51 |
50 | $5.08740 | $254.37 |
100 | $4.81570 | $481.57 |
250 | $4.49368 | $1,123.42 |
500 | $4.27686 | $2,138.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.68160 | $3,681.60 |
2,000 | $3.65357 | $7,307.14 |
3,000 | $3.63904 | $10,917.12 |
5,000 | $3.62248 | $18,112.40 |
7,000 | $3.61254 | $25,287.78 |
10,000 | $3.60277 | $36,027.70 |
12,000 | $3.59806 | $43,176.72 |