HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1003-B-T1

DigiKey Part Number
408-1950-2-ND - Tape & Reel (TR)
408-1950-1-ND - Cut Tape (CT)
408-1950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1003-B-T1
Description
RES SMD 100K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1003-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.00000$7.00
10$5.80400$58.04
25$5.38040$134.51
50$5.08740$254.37
100$4.81570$481.57
250$4.49368$1,123.42
500$4.27686$2,138.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.81059$3,810.59
12,000$3.79958$45,594.96
Manufacturers Standard Package