HRG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRG3216P-1002-B-T1

DigiKey Part Number
408-1949-2-ND - Tape & Reel (TR)
408-1949-1-ND - Cut Tape (CT)
408-1949-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HRG3216P-1002-B-T1
Description
RES SMD 10K OHM 0.1% 1W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
HRG3216P-1002-B-T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,295
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.98000$6.98
10$5.78900$57.89
25$5.36680$134.17
50$5.07440$253.72
100$4.80340$480.34
250$4.48224$1,120.56
500$4.26594$2,132.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.80087$3,800.87
12,000$3.78988$45,478.56
Manufacturers Standard Package