
SVB025M101E7DPE50V00A | |
---|---|
DigiKey Part Number | 4491-SVB025M101E7DPE50V00ATR-ND - Tape & Reel (TR) |
Manufacturer | Suscon |
Manufacturer Product Number | SVB025M101E7DPE50V00A |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Suscon | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
50 | $3.15160 | $157.58 |
100 | $2.72050 | $272.05 |
1,000 | $1.91296 | $1,912.96 |
2,000 | $1.88944 | $3,778.88 |