
VZH471M1JTR-1616S | |
---|---|
DigiKey Part Number | 4403-VZH471M1JTR-1616STR-ND - Tape & Reel (TR) 4403-VZH471M1JTR-1616SCT-ND - Cut Tape (CT) 4403-VZH471M1JTR-1616SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZH471M1JTR-1616S |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 630 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 82 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $5.99495 | $1,198.99 |
400 | $5.54055 | $2,216.22 |
600 | $5.31142 | $3,186.85 |
1,000 | $5.05577 | $5,055.77 |
1,400 | $4.90545 | $6,867.63 |
2,000 | $4.76028 | $9,520.56 |
2,400 | $4.69125 | $11,259.00 |
4,800 | $4.45761 | $21,396.53 |
5,000 | $4.44515 | $22,225.75 |