
VUA470M1ETR-0607S | |
|---|---|
DigiKey Part Number | 4403-VUA470M1ETR-0607STR-ND - Tape & Reel (TR) 4403-VUA470M1ETR-0607SCT-ND - Cut Tape (CT) 4403-VUA470M1ETR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VUA470M1ETR-0607S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 98 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.09600 | $20.96 |
| 50 | $1.53900 | $76.95 |
| 100 | $1.36150 | $136.15 |
| 500 | $1.05564 | $527.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.95887 | $958.87 |
| 2,000 | $0.87839 | $1,756.78 |
| 3,000 | $0.83774 | $2,513.22 |
| 5,000 | $0.79239 | $3,961.95 |
| 7,000 | $0.76572 | $5,360.04 |
| 10,000 | $0.73995 | $7,399.50 |

