47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUA470M1ETR-0607S

DigiKey Part Number
4403-VUA470M1ETR-0607STR-ND - Tape & Reel (TR)
4403-VUA470M1ETR-0607SCT-ND - Cut Tape (CT)
4403-VUA470M1ETR-0607SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VUA470M1ETR-0607S
Description
CAP ALUM 25V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
98 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.09600$20.96
50$1.53900$76.95
100$1.36150$136.15
500$1.05564$527.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.95887$958.87
2,000$0.87839$1,756.78
3,000$0.83774$2,513.22
5,000$0.79239$3,961.95
7,000$0.76572$5,360.04
10,000$0.73995$7,399.50
Manufacturers Standard Package