Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VES330M1CTR-0605S | |
|---|---|
DigiKey Part Number | 4403-VES330M1CTR-0605STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VES330M1CTR-0605S |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 56 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VES330M1ETR-0605S | Surge | 0 | 4403-VES330M1ETR-0605STR-ND | $0.51704 | Parametric Equivalent |
| VEZ330M1CTR-0605S | Surge | 0 | 4403-VEZ330M1CTR-0605STR-ND | $0.52965 | Parametric Equivalent |
| VEZ330M1ETR-0605S | Surge | 0 | 4403-VEZ330M1ETR-0605STR-ND | $0.51704 | Parametric Equivalent |
| 865060343003 | Würth Elektronik | 0 | 732-8520-1-ND | $2.14000 | Parametric Equivalent |
| 865060443003 | Würth Elektronik | 463 | 732-8532-1-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.51704 | $5,170.40 |








