Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VES010M1HTR-0405S | |
|---|---|
DigiKey Part Number | 4403-VES010M1HTR-0405STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VES010M1HTR-0405S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 9.8 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEZ010M1HTR-0405S | Surge | 0 | 4403-VEZ010M1HTR-0405STR-ND | $0.44785 | Parametric Equivalent |
| 105SMH050M | CORNELL DUBILIER KNOWLES | 0 | 105SMH050M-ND | $0.64974 | Parametric Equivalent |
| 105SMH050MHR | CORNELL DUBILIER KNOWLES | 5,828 | 1572-1278-1-ND | $3.62000 | Parametric Equivalent |
| 865060640001 | Würth Elektronik | 18,837 | 732-8541-1-ND | $1.40000 | Parametric Equivalent |
| 865080640001 | Würth Elektronik | 4,106 | 732-8446-1-ND | $1.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.44785 | $8,957.00 |







