
VEJ470M1HTR-0607S | |
|---|---|
DigiKey Part Number | 4403-VEJ470M1HTR-0607STR-ND - Tape & Reel (TR) 4403-VEJ470M1HTR-0607SCT-ND - Cut Tape (CT) 4403-VEJ470M1HTR-0607SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ470M1HTR-0607S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 98 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 476AXZ050M | CORNELL DUBILIER KNOWLES | 19,530 | 1572-476AXZ050MCT-ND | $5.43000 | Parametric Equivalent |
| 865060645008 | Würth Elektronik | 1,367 | 732-8548-1-ND | $4.60000 | Parametric Equivalent |
| 865080645012 | Würth Elektronik | 1,797 | 732-8457-1-ND | $2.71000 | Parametric Equivalent |
| CED1H470MCB6377F2 | Chinsan (Elite) | 7 | 4191-CED1H470MCB6377F2CT-ND | $3.70000 | Parametric Equivalent |
| MAL214297108E3 | Vishay Beyschlag/Draloric/BC Components | 890 | 56-MAL214297108E3CT-ND | $10.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.15760 | $115.76 |
| 500 | $0.89170 | $445.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80752 | $807.52 |
| 2,000 | $0.73751 | $1,475.02 |
| 3,000 | $0.70217 | $2,106.51 |
| 5,000 | $0.66272 | $3,313.60 |
| 7,000 | $0.63953 | $4,476.71 |
| 10,000 | $0.61711 | $6,171.10 |

