RZWXXXXXXBK-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW102M1HBK-1625S

DigiKey Part Number
4403-RZW102M1HBK-1625S-ND
Manufacturer
Manufacturer Product Number
RZW102M1HBK-1625S
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
2.555 A @ 100 kHz
Impedance
33 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.95000$13.95
10$9.29300$92.93
50$7.45200$372.60
150$6.60080$990.12
600$5.84190$3,505.14
1,050$5.61002$5,890.52
2,550$5.30952$13,539.28
5,100$5.12160$26,120.16
Manufacturers Standard Package