Parametric Equivalent

RXW472M1EBK-1836S | |
|---|---|
DigiKey Part Number | 4403-RXW472M1EBK-1836S-ND |
Manufacturer | |
Manufacturer Product Number | RXW472M1EBK-1836S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.576 A @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 3.68 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RZW472M1EBK-1836S | Surge | 0 | 4403-RZW472M1EBK-1836S-ND | $7.86973 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $6.88808 | $5,510.46 |


