
RXW471M1CBK-0815S | |
|---|---|
DigiKey Part Number | 4403-RXW471M1CBK-0815S-ND |
Manufacturer | |
Manufacturer Product Number | RXW471M1CBK-0815S |
Description | CAP ALUM 470UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 730 mA @ 100 kHz |
Packaging Bulk | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.90700 | $19.07 |
| 50 | $1.40920 | $70.46 |
| 100 | $1.25620 | $125.62 |
| 500 | $0.99826 | $499.13 |
| 1,000 | $0.91859 | $918.59 |
| 3,000 | $0.82031 | $2,460.93 |
| 5,000 | $0.78399 | $3,919.95 |

