Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXW330M1HBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RXW330M1HBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RXW330M1HBK-0611S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 126 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 430 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXW330M1JBK-0611S | Surge | 0 | 4403-RXW330M1JBK-0611S-ND | $0.43574 | Parametric Equivalent |
| RZW330M1JBK-0611S | Surge | 0 | 4403-RZW330M1JBK-0611S-ND | $0.48399 | Parametric Equivalent |
| EY1H330MPN6311U | Chinsan (Elite) | 0 | 4191-EY1H330MPN6311UCT-ND | $2.63000 | Parametric Equivalent |
| UPV1H330MGD | Nichicon | 0 | 493-17186-ND | $5.59000 | Parametric Equivalent |
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | $5.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.43574 | $8,714.80 |





