
RXW101M1HBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RXW101M1HBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RXW101M1HBK-0811S |
Description | CAP ALUM 100UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 485 mA @ 100 kHz |
Packaging Bulk | Impedance 234 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.59500 | $15.95 |
| 50 | $1.16900 | $58.45 |
| 100 | $1.03670 | $103.67 |
| 500 | $0.81590 | $407.95 |
| 1,000 | $0.74775 | $747.75 |
| 3,000 | $0.66364 | $1,990.92 |
| 5,000 | $0.63253 | $3,162.65 |

