Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RXQ220M2EBK-1020S | |
|---|---|
DigiKey Part Number | 4403-RXQ220M2EBK-1020S-ND |
Manufacturer | |
Manufacturer Product Number | RXQ220M2EBK-1020S |
Description | CAP ALUM 250V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350BXG22MEFC10X20 | Rubycon | 1,039 | 1189-350BXG22MEFC10X20-ND | $9.54000 | Parametric Equivalent |
| EKXG251ELL220MJ20S | Chemi-Con | 19 | 565-1442-ND | $10.36000 | Parametric Equivalent |
| EKXN401ELL220MJ20S | Chemi-Con | 0 | 565-EKXN401ELL220MJ20S-ND | $18.75000 | Parametric Equivalent |
| UCS2E220MPD | Nichicon | 1,136 | 493-5872-ND | $8.80000 | Parametric Equivalent |
| UCS2E220MPD1TD | Nichicon | 1,121 | 493-4745-1-ND | $8.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.64715 | $9,882.90 |






