RXJ470M2ABK-1020S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $1.72615
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,965
Unit Price: $8.06000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,592
Unit Price: $8.30000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 95
Unit Price: $9.54000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,037
Unit Price: $6.08000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.64594
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,510
Unit Price: $6.00000
Datasheet
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXJ470M2ABK-1020S

DigiKey Part Number
4403-RXJ470M2ABK-1020S-ND
Manufacturer
Manufacturer Product Number
RXJ470M2ABK-1020S
Description
CAP ALUM 100V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Ripple Current @ High Frequency
620 mA @ 100 kHz
Impedance
270 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
6,000$1.54489$9,269.34