Parametric Equivalent

RXJ2R2M1HBK-0511S | |
|---|---|
DigiKey Part Number | 4403-RXJ2R2M1HBK-0511S-ND |
Manufacturer | |
Manufacturer Product Number | RXJ2R2M1HBK-0511S |
Description | CAP ALUM 50V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 88 mA @ 100 kHz |
Part Status Active | Impedance 4 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJA2R2M1HBK-0511S | Surge | 0 | 4403-RJA2R2M1HBK-0511S-ND | $0.18314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.38214 | $11,464.20 |


