
RJA221M1CBK-0611S | |
---|---|
DigiKey Part Number | 4403-RJA221M1CBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RJA221M1CBK-0611S |
Description | CAP ALUM 220UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.40800 | $14.08 |
50 | $1.02400 | $51.20 |
100 | $0.90550 | $90.55 |
500 | $0.70762 | $353.81 |
1,000 | $0.64654 | $646.54 |
3,000 | $0.57119 | $1,713.57 |
5,000 | $0.54336 | $2,716.80 |