LSK331M2G---2550S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $33.46355
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $36.88985
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $35.24435
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: $61.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 178
Unit Price: $80.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $41.53335
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $47.72415
Datasheet

Parametric Equivalent


Rubycon
In Stock: 181
Unit Price: $99.15000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 334
Unit Price: $76.13000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $92.57000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $78.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 127
Unit Price: $70.79000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 177
Unit Price: $46.62000
Datasheet
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSK331M2G---2550S

DigiKey Part Number
4403-LSK331M2G---2550S-ND
Manufacturer
Manufacturer Product Number
LSK331M2G---2550S
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
603mOhm @ 120Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.23 A @ 120 Hz
Ripple Current @ High Frequency
1.722 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
520$26.28540$13,668.41