LHM121M2W---2530S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $16.31132
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $15.30388
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: $15.69877
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $18.40055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $19.00850
Datasheet

Parametric Equivalent


Rubycon
In Stock: 183
Unit Price: $38.64000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $25.30071
Datasheet

Parametric Equivalent


TDK
In Stock: 520
Unit Price: $46.94000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $0.00000

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $45.24990

Parametric Equivalent


Chemi-Con
In Stock: 108
Unit Price: $62.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $19.19392
Datasheet

Parametric Equivalent


Nichicon
In Stock: 725
Unit Price: $44.07000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 334
Unit Price: $47.11000
Datasheet
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LHM121M2W---2530S

DigiKey Part Number
4403-LHM121M2W---2530S-ND
Manufacturer
Manufacturer Product Number
LHM121M2W---2530S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.659Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
1.659Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.008 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
650$15.44655$10,040.26