
HBW101M1HTR-1010S | |
---|---|
DigiKey Part Number | 4403-HBW101M1HTR-1010STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HBW101M1HTR-1010S |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HBW101M1HTR-1010S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Surge | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.51704 | $1,758.52 |
1,000 | $3.31305 | $3,313.05 |
1,500 | $3.21092 | $4,816.38 |
2,500 | $3.09770 | $7,744.25 |
3,500 | $3.03152 | $10,610.32 |
5,000 | $2.96785 | $14,839.25 |
6,000 | $2.93770 | $17,626.20 |
12,000 | $2.83608 | $34,032.96 |
12,500 | $2.83071 | $35,383.88 |