CAA572X6T2W225M640LJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAA572X7R1E107M670LJ

DigiKey Part Number
445-CAA572X7R1E107M670LJTR-ND - Tape & Reel (TR)
445-CAA572X7R1E107M670LJCT-ND - Cut Tape (CT)
445-CAA572X7R1E107M670LJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAA572X7R1E107M670LJ
Description
AUTOMOTIVE GRADE,INLINE MEGA CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CAA572X7R1E107M670LJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.272" (6.90mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 772
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$123.66000$123.66
10$92.47200$924.72
50$85.74100$4,287.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$78.88658$31,554.63
800$76.97381$61,579.05
Manufacturers Standard Package