
SXT11411AA16-27.000M | |
---|---|
DigiKey Part Number | 2388-SXT11411AA16-27.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXT11411AA16-27.000M |
Description | CRYSTAL 27.000MHZ 11 PF SMD |
Customer Reference | |
Detailed Description | 27 MHz ±50ppm Crystal 11pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 11pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |