
STC53K33R48-19.200M | |
---|---|
DigiKey Part Number | 5173-STC53K33R48-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | STC53K33R48-19.200M |
Description | XTAL OSC TCXO 19.2000MHZ CMOS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.2 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±1ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.90000 | $21.90 |
10 | $19.01600 | $190.16 |
25 | $17.97880 | $449.47 |
50 | $17.23620 | $861.81 |
100 | $16.52330 | $1,652.33 |
250 | $15.62632 | $3,906.58 |
500 | $14.98076 | $7,490.38 |
1,000 | $14.36237 | $14,362.37 |
2,500 | $13.58488 | $33,962.20 |