
SCNBN-J1150-SORPM | |
|---|---|
DigiKey Part Number | 2388-SCNBN-J1150-SORPM-ND |
Manufacturer | |
Manufacturer Product Number | SCNBN-J1150-SORPM |
Description | CONN BNC JACK R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Board Lock | |
Housing Color | Silver | |
Center Contact Material | Brass | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Tin | |
Dielectric Material | - | |
Voltage Rating | 500 V | |
Base Product Number |

