



UB3C3-500B | |
|---|---|
DigiKey Part Number | 259-2052-ND |
Manufacturer | |
Manufacturer Product Number | UB3C3-500B |
Description | FAN BLOWER 12X3MM VAPO 3VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 12mm L x 12mm H Vapo-Bearing™ 0.094 CFM (0.003m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | UB3C3-500B Models |
Category | Noise 26.0dB(A) |
Mfr | Power (Watts) 100 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 12mm L x 12mm H | Approval Agency CE |
Width 3.00mm | Weight 0.002 lb (0.91 g) |
Air Flow 0.094 CFM (0.003m³/min) | Current Rating (Amps) 0.036A |
Static Pressure 0.092 in H2O (23.0 Pa) | Voltage Range 2 ~ 3.5VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Liquid Crystal Polymer (LCP) |
Fan Type | Material - Blade Liquid Crystal Polymer (LCP) |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $215.81000 | $215.81 |
| 10 | $173.57200 | $1,735.72 |


