TA004-10003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA004-10003
Sunon LED Application
Sunon Cooling Modules

TA004-10003

DigiKey Part Number
259-1540-ND
Manufacturer
Manufacturer Product Number
TA004-10003
Description
LED HEATSINK W/FAN 12V 86X52.4MM
Customer Reference
Detailed Description
- Round Fansink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Fansink
For Use With/Related Products
-
Shape
Round
Storage/Refrigeration Temperature
-40°C ~ 70°C
Shelf Life Start
-
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.