TA002-10002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TA002-10002

TA002-10002

DigiKey Part Number
259-1536-ND
Manufacturer
Manufacturer Product Number
TA002-10002
Description
ROUND FANSINK DOWNLIGHT MODULES
Customer Reference
Detailed Description
- Round Downlight Modules Fansink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
-
Packaging
Bulk
Part Status
Active
Type
Fansink
For Use With/Related Products
Downlight Modules
Shape
Round
Storage/Refrigeration Temperature
-40°C ~ 176°C
Shelf Life Start
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.