



SM423-22001Y | |
---|---|
DigiKey Part Number | 259-SM423-22001Y-ND |
Manufacturer | |
Manufacturer Product Number | SM423-22001Y |
Description | AMD 2U 92.4X118X64MM |
Customer Reference | |
Detailed Description | Heat Sink AMD GENOA 9004 2U CPU Cooler Aluminum, Copper Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 4.646" (118.00mm) | |
Width | 3.638" (92.40mm) | |
Diameter | - | |
Fin Height | 2.519" (64.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Nickel |