SF11592A-1092HBT.GN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Qualtek
In Stock: 58
Unit Price: $184.97000
Datasheet

Similar


Qualtek
In Stock: 100
Unit Price: $184.97000
Datasheet
SF Series 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SF Series 2 Terminals
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

SF11592A-1092HBT.GN

DigiKey Part Number
259-1893-ND
Manufacturer
Manufacturer Product Number
SF11592A-1092HBT.GN
Description
FAN AXIAL 92X25MM 115VAC TERM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Ball 37.0 CFM (1.04m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sunon Fans
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 91.5mm L x 91.5mm H
Width
25.50mm
Air Flow
37.0 CFM (1.04m³/min)
Static Pressure
0.190 in H2O (47.3 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
12.00W
RPM
2850 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.617 lb (280.00 g)
Current Rating (Amps)
0.110A
Voltage Range
85 ~ 125VAC
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$177.56580$8,878.29
Manufacturers Standard Package