


PSD1206PWB1-A(2).Z.R.PWM.GN | |
|---|---|
DigiKey Part Number | PSD1206PWB1-A(2).Z.R.PWM.GN-ND |
Manufacturer | |
Manufacturer Product Number | PSD1206PWB1-A(2).Z.R.PWM.GN |
Description | FAN AXIAL DUAL 60X60MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 60mm L x 60mm H Ball 67.0 CFM (1.88m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 60.00mm | |
Air Flow | 67.0 CFM (1.88m³/min) | |
Static Pressure | 2.523 in H2O (628.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Dual Speed, PWM Control | |
Noise | 66.3dB(A) | |
Power (Watts) | 20.3 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 1.69A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |

