PMD4812PMB1-A.(2).GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 51
Unit Price: $552.32000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $355.73528
Datasheet

Similar


ebm-papst Inc.
In Stock: 54
Unit Price: $508.99000
Datasheet

Similar


ebm-papst Inc.
In Stock: 0
Unit Price: $508.99000
Datasheet

Similar


Delta Electronics
In Stock: 189
Unit Price: $361.17000
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: $287.23866
Datasheet

Similar


Delta Electronics
In Stock: 472
Unit Price: $624.67000
Datasheet
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

PMD4812PMB1-A.(2).GN

DigiKey Part Number
259-1378-ND
Manufacturer
Manufacturer Product Number
PMD4812PMB1-A.(2).GN
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 190.0 CFM (5.32m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
190.0 CFM (5.32m³/min)
Static Pressure
0.650 in H2O (161.9 Pa)
Bearing Type
Ball
Fan Type
Features
-
Noise
54.0dB(A)
Power (Watts)
19.2 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.727 lb (329.76 g)
Current Rating (Amps)
0.400A
Voltage Range
24 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes