SUNON P&V Series Fan Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SUNON P&V Series Fan Overview
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

PMD1209PMB1-A (2).GN.IP55

DigiKey Part Number
PMD1209PMB1-A(2).GN.IP55-ND
Manufacturer
Manufacturer Product Number
PMD1209PMB1-A (2).GN.IP55
Description
FAN AXIAL 92X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 120.2 CFM (3.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
120.2 CFM (3.37m³/min)
Static Pressure
0.710 in H2O (176.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
57.6dB(A)
Power (Watts)
12.5 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
-
Current Rating (Amps)
1.04A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.