
PF97331B1-B00U-F99 | |
---|---|
DigiKey Part Number | 259-PF97331B1-B00U-F99-ND |
Manufacturer | |
Manufacturer Product Number | PF97331B1-B00U-F99 |
Description | 12VDC FAN 97X33MM TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 97mm L x 97mm H Ball 44.2 CFM (1.24m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 97mm L x 97mm H | |
Width | 33.00mm | |
Air Flow | 44.2 CFM (1.24m³/min) | |
Static Pressure | 3.390 in H2O (844.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Sensor | |
Noise | 58.0dB(A) | |
Power (Watts) | 19.2 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 1.60A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
Quantity | Unit Price | Ext Price |
---|---|---|
48 | $206.82146 | $9,927.43 |