




PF40281B3-000U-A99 | |
---|---|
DigiKey Part Number | 259-1907-ND |
Manufacturer | |
Manufacturer Product Number | PF40281B3-000U-A99 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.4 CFM (0.431m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.4 CFM (0.431m³/min) | |
Static Pressure | 0.780 in H2O (194.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 43.9dB(A) | |
Power (Watts) | 1.95 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CUR, TUV, UL | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | 0.162A | |
Voltage Range | 6.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.81000 | $124.81 |
10 | $111.21000 | $1,112.10 |
25 | $106.22720 | $2,655.68 |
50 | $102.61460 | $5,130.73 |